1783740 | Phoenix Contact
Connector housing for COMBICON GMSTB and MSTB series, 1783740
Unit Price (€ / pc.)
6.4498 € *
Available: 0 pcs.
Available in 10 days: 987 pcs.
Leadtime: 2 Weeks **
Total Price:
6.45 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4498 €
10 pcs.
5.9262 €
50 pcs.
5.3907 €
100 pcs.
4.8552 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable housing, 1783740, Phoenix Contact
Cable housing, pitch: 0 mm, number of positions: 10, dimension a: 50 mm, color: green.
Technical specifications
Suitable for | Serie COMBICON GMSTB und MSTB | |
Accessory Type | Kabelgehäuse |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |