1783779 | Phoenix Contact

Connector housing for COMBICON IC, MSTB, and MSTBT series, 1783779

Order No.: 63P1751
EAN: 4017918041960
MPN:
1783779
KGS-MSTB 2,5/ 8
Series: KGS
1783779 Phoenix Contact Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
6.3308 € *
Available: 0 pcs.
Available in 10 days: 820 pcs.
Leadtime: 2 Weeks **
Total Price:
6.33 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3308 €
10 pcs.
5.8310 €
50 pcs.
5.3074 €
100 pcs.
4.7719 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable housing, 1783779, Phoenix Contact

Cable housing, pitch: 0 mm, number of positions: 8, dimension a: 40 mm, color: green.

Technical specifications
Suitable for Serie COMBICON IC, MSTB, und MSTBT
Accessory Type Kabelgehäuse
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes