1783782 | Phoenix Contact
Connector housing for COMBICON GMSTB and MSTB series, 1783782
Unit Price (€ / pc.)
6.4022 € *
Available: 0 pcs.
Available in 10 days: 788 pcs.
Leadtime: 2 Weeks **
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
10 pcs.
5.8786 €
50 pcs.
5.3550 €
100 pcs.
4.8195 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable housing, 1783782, Phoenix Contact
Cable housing, pitch: 0 mm, number of positions: 9, dimension a: 45 mm, color: green.
Technical specifications
Suitable for | Serie COMBICON GMSTB und MSTB | |
Accessory Type | Kabelgehäuse |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |