1783805 | Phoenix Contact

Connector housing for COMBICON GMSTB, IC and MSTB series, 1783805

Order No.: 63P1754
EAN: 4017918041984
MPN:
1783805
KGS-MSTB 2,5/11
Series: KGS
1783805 Phoenix Contact Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
6.4617 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
6.46 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4617 €
10 pcs.
5.9381 €
50 pcs.
5.4026 €
100 pcs.
4.8671 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable housing, 1783805, Phoenix Contact

Cable housing, pitch: 0 mm, number of positions: 11, dimension a: 55 mm, color: green.

Technical specifications
Suitable for Serie COMBICON GMSTB, IC und MSTB
Accessory Type Kabelgehäuse
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes