1783847 | Phoenix Contact
Connector housing for COMBICON GMSTB, IC and MSTB series, 1783847
Unit Price (€ / pc.)
6.5807 € *
Available: 0 pcs.
Available in 10 days: 154 pcs.
Leadtime: 2 Weeks **
Total Price:
6.58 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5807 €
10 pcs.
6.0571 €
50 pcs.
5.5097 €
100 pcs.
4.9623 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable housing, 1783847, Phoenix Contact
Cable housing, pitch: 0 mm, number of positions: 15, dimension a: 75 mm, color: green.
Technical specifications
Suitable for | Serie COMBICON GMSTB, IC und MSTB | |
Accessory Type | Kabelgehäuse |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |