1803905 | Phoenix Contact

Connector housing for COMBICON GMSTB, IC and MSTB series, 1803905

Order No.: 63P1741
EAN: 4017918046057
MPN:
1803905
KGG-MSTB 2,5/ 6
Series: KGG
1803905 Phoenix Contact Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
6.2713 € *
Available: 8 pcs.
Available in 10 days: 2,254 pcs.
Leadtime: 2 Weeks **
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2713 €
10 pcs.
5.7715 €
50 pcs.
5.2479 €
100 pcs.
4.7243 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable housing, 1803905, Phoenix Contact

Cable housing, Pitch: 0 mm, Number of positions: 6, Color: green

Technical specifications
Suitable for Serie COMBICON GMSTB, IC und MSTB
Accessory Type Kabelgehäuse
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes