1803947 | Phoenix Contact

Connector housing for COMBICON GMSTB, IC and MSTB series, 1803947

Order No.: 63P1738
EAN: 4017918046095
MPN:
1803947
KGG-MSTB 2,5/ 3
Series: KGG
1803947 Phoenix Contact Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
6.1166 € *
Available: 0 pcs.
Available in 10 days: 7,220 pcs.
Leadtime: 2 Weeks **
Total Price:
6.12 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1166 €
10 pcs.
5.6287 €
50 pcs.
5.1289 €
100 pcs.
4.6172 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable housing, 1803947, Phoenix Contact

Cable housing, pitch: 0 mm, number of positions: 3, color: green.

Technical specifications
Suitable for Serie COMBICON GMSTB, IC und MSTB
Accessory Type Kabelgehäuse
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes