1805628 | Phoenix Contact
Connector housing for COMBICON GMSTB, IC and MSTB series, 1805628
Unit Price (€ / pc.)
6.8663 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
6.87 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8663 €
10 pcs.
6.3189 €
50 pcs.
5.7596 €
100 pcs.
5.1884 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable housing, 1805628, Phoenix Contact
Cable housing, pitch: 0 mm, number of positions: 21, dimension a: 105 mm, color: green.
Technical specifications
Suitable for | Serie COMBICON GMSTB, IC und MSTB | |
Accessory Type | Kabelgehäuse |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |