1805644 | Phoenix Contact

Connector housing for COMBICON GMSTB and MSTB series, 1805644

Order No.: 63P1766
EAN: 4017918046651
MPN:
1805644
KGS-MSTB 2,5/23
Series: KGS
1805644 Phoenix Contact Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
6.9496 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
6.95 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9496 €
10 pcs.
6.4022 €
50 pcs.
5.8310 €
100 pcs.
5.2479 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable housing, 1805644, Phoenix Contact

Cable housing, pitch: 0 mm, number of positions: 23, dimension a: 115 mm, color: green.

Technical specifications
Suitable for Serie COMBICON GMSTB und MSTB
Accessory Type Kabelgehäuse
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes