1805657 | Phoenix Contact

Connector housing for COMBICON GMSTB, IC and MSTB series, 1805657

Order No.: 63P1767
EAN: 4017918046668
MPN:
1805657
KGS-MSTB 2,5/24
Series: KGS
1805657 Phoenix Contact Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
7.0210 € *
Available: 0 pcs.
Available in 10 days: 170 pcs.
Leadtime: 2 Weeks **
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0210 €
10 pcs.
6.4498 €
50 pcs.
5.8667 €
100 pcs.
5.2836 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable housing, 1805657, Phoenix Contact

Cable housing, pitch: 0 mm, number of positions: 24, dimension a: 120 mm, color: green.

Technical specifications
Suitable for Serie COMBICON GMSTB, IC und MSTB
Accessory Type Kabelgehäuse
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes