1834356 | Phoenix Contact
Connector housing for COMBICON MC series, 1834356
Unit Price (€ / pc.)
6.0690 € *
Available: 9 pcs.
Available in 10 days: 1,585 pcs.
Leadtime: 2 Weeks **
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0690 €
10 pcs.
5.5811 €
50 pcs.
5.0694 €
100 pcs.
4.5696 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable housing, 1834356, Phoenix Contact
Cable housing, pitch: 3.81 mm, number of positions: 3, dimension a: 13.82 mm, color: green.
Technical specifications
Suitable for | Serie COMBICON MC | |
Accessory Type | Kabelgehäuse |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |