1834437 | Phoenix Contact

Connector housing for COMBICON IMC and MC connector, 1834437

Order No.: 63P1728
EAN: 4017918110772
MPN:
1834437
KGG-MC 1,5/11
Series: KGG
1834437 Phoenix Contact Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
6.1523 € *
Available: 0 pcs.
Available in 10 days: 340 pcs.
Leadtime: 1 Week **
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1523 €
10 pcs.
5.6644 €
50 pcs.
5.1527 €
100 pcs.
4.6410 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable housing, 1834437, Phoenix Contact

Cable housing, pitch: 3.81 mm, number of positions: 11, dimension a: 44.3 mm, color: green.

Technical specifications
Geeignet für COMBICON IMC und MC-Stecker
Zubehörart Kabelgehäuse
Logistics
Ursprungsland PL
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes