1834466 | Phoenix Contact

Connector housing for COMBICON IMC and MC connector, 1834466

Order No.: 63P1732
EAN: 4017918110802
MPN:
1834466
KGG-MC 1,5/14
Series: KGG
1834466 Phoenix Contact Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
6.2713 € *
Available: 0 pcs.
Available in 10 days: 820 pcs.
Leadtime: 1 Week **
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2713 €
10 pcs.
5.7715 €
50 pcs.
5.2479 €
100 pcs.
4.7243 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable housing, 1834466, Phoenix Contact

Cable housing, pitch: 3.81 mm, number of positions: 14, dimension a: 55.73 mm, color: green.

Technical specifications
Geeignet für COMBICON IMC und MC-Stecker
Zubehörart Kabelgehäuse
Logistics
Ursprungsland PL
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes