1837311 | Phoenix Contact

Connector housing for COMBICON PC connector, 1837311

Order No.: 63P1779
EAN: 4017918052010
MPN:
1837311
KGS-PC 4/12
Series: KGS
1837311 Phoenix Contact Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
7.2471 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
7.25 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2471 €
10 pcs.
6.6759 €
50 pcs.
6.0809 €
100 pcs.
5.4740 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable housing, 1837311, Phoenix Contact

Cable housing, pitch: 0 mm, number of positions: 12, dimension a: 93.24 mm, color: green.

Technical specifications
Suitable for COMBICON PC-Stecker
Accessory Type Kabelgehäuse
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes