1837324 | Phoenix Contact

Connector housing for COMBICON PC connector, 1837324

Order No.: 63P1746
EAN: 4017918111335
MPN:
1837324
KGG-PC 4/ 3-F
Series: KGG
1837324 Phoenix Contact Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
6.9258 € *
Available: 0 pcs.
Available in 10 days: 540 pcs.
Leadtime: 2 Weeks **
Total Price:
6.93 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9258 €
10 pcs.
6.3784 €
50 pcs.
5.8072 €
100 pcs.
5.2241 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable housing, 1837324, Phoenix Contact

Cable housing, pitch: 0 mm, number of positions: 3, dimension a: 24.66 mm, color: green.

Technical specifications
Suitable for COMBICON PC-Stecker
Accessory Type Kabelgehäuse
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes