1837337 | Phoenix Contact
Connector housing for COMBICON PC connector, 1837337
Unit Price (€ / pc.)
7.0210 € *
Available: 0 pcs.
Available in 10 days: 400 pcs.
Leadtime: 2 Weeks **
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0210 €
10 pcs.
6.4498 €
50 pcs.
5.8667 €
100 pcs.
5.2836 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable housing, 1837337, Phoenix Contact
Cable housing, pitch: 0 mm, number of positions: 4, dimension a: 32.28 mm, color: green.
Technical specifications
Suitable for | COMBICON PC-Stecker | |
Accessory Type | Kabelgehäuse |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |