1837379 | Phoenix Contact
Connector housing for COMBICON PC connector, 1837379
Unit Price (€ / pc.)
7.1519 € *
Available: 0 pcs.
Available in 10 days: 80 pcs.
Leadtime: 2 Weeks **
Total Price:
7.15 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1519 €
10 pcs.
6.5807 €
50 pcs.
5.9857 €
100 pcs.
5.3788 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable housing, 1837379, Phoenix Contact
Cable housing, pitch: 0 mm, number of positions: 8, dimension a: 62.76 mm, color: green.
Technical specifications
Suitable for | COMBICON PC-Stecker | |
Accessory Type | Kabelgehäuse |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |