1852037 | Phoenix Contact
Mounting frame for COMBICON IC and MSTB series, 1852037
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Available in 10 days: 7,550 pcs.
Leadtime: 1 Week **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5589 €
50 pcs.
1.4161 €
100 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel mounting frame, 1852037, Phoenix Contact
Panel mounting frame, nominal cross section: 2.5 mm² , color: green, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: IC-DFR, pitch: 5.08 mm, type of packaging: packed in cardboard, This assembly frame can only be used in combination with IC 2,5/...-STGF-5,08
Features
- Cable connection on the inside of the device enables flexible positioning of the panel feed-through
- Mounting flanges reduce the mechanical strain on the soldering spots
- Can be combined with the MSTB 2,5 range
Technical specifications
Geeignet für | Serie COMBICON IC und MSTB | |
Zubehörart | Montagerahmen |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |