1852066 | Phoenix Contact
Mounting frame for COMBICON IC and MSTB series, 1852066
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Available in 10 days: 5,690 pcs.
Leadtime: 1 Week **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5589 €
50 pcs.
1.4161 €
100 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel mounting frame, 1852066, Phoenix Contact
Panel mounting frame, nominal cross section: 2.5 mm² , color: green, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: IC-DFR, pitch: 5.08 mm, type of packaging: packed in cardboard, This assembly frame can only be used in combination with IC 2,5/...-STGF-5,08
Features
- Cable connection on the inside of the device enables flexible positioning of the panel feed-through
- Mounting flanges reduce the mechanical strain on the soldering spots
- Can be combined with the MSTB 2,5 range
Technical specifications
Suitable for | COMBICON IC and MSTB series | |
Accessory Type | mounting frame |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |