1852079 | Phoenix Contact

Mounting frame for COMBICON IC and STGF series, 1852079

Order No.: 63P1145
EAN: 4017918108953
MPN:
1852079
IC-DFR 7
Series: IC-DFR
1852079 Phoenix Contact Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Available in 10 days: 12,850 pcs.
Leadtime: 1 Week **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5589 €
50 pcs.
1.4161 €
100 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel mounting frame, 1852079, Phoenix Contact

Panel mounting frame, nominal cross section: 2.5 mm² , color: green, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: IC-DFR, pitch: 5.08 mm, type of packaging: packed in cardboard, This assembly frame can only be used in combination with IC 2,5/...-STGF-5,08.

Features

  • Cable connection on the inside of the device enables flexible positioning of the panel feed-through
  • Mounting flanges reduce the mechanical strain on the soldering spots
  • Can be combined with the MSTB 2,5 range
Technical specifications
Geeignet für Serie COMBICON IC und STGF
Zubehörart Montagerahmen
Logistics
Ursprungsland PL
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes