1852163 | Phoenix Contact

Mounting frame for COMBICON IC and STGF series, 1852163

Order No.: 63P1154
EAN: 4017918109042
MPN:
1852163
IC-DFR 16
Series: IC-DFR
1852163 Phoenix Contact Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Available in 10 days: 950 pcs.
Leadtime: 1 Week **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5589 €
50 pcs.
1.4161 €
100 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel mounting frame, 1852163, Phoenix Contact

Panel mounting frame, nominal cross section: 2.5 mm² , color: green, number of potentials: 16, number of rows: 1, number of positions: 16, number of connections: 16, product range: IC-DFR, pitch: 5.08 mm, type of packaging: packed in cardboard, This assembly frame can only be used in combination with IC 2,5/...-STGF-5,08

Features

  • Cable connection on the inside of the device enables flexible positioning of the panel feed-through
  • Mounting flanges reduce the mechanical strain on the soldering spots
  • Can be combined with the MSTB 2,5 range
Technical specifications
Suitable for COMBICON IC and STGF series
Accessory Type mounting frame
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes