3000680 | Phoenix Contact

Connector housing, 3000680

Order No.: 60P2039
EAN: 4046356688819
MPN:
3000680
PH 6/2
Series: pH
3000680 Phoenix Contact Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
3.9508 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3.95 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9508 €
10 pcs.
3.6414 €
50 pcs.
3.3082 €
100 pcs.
2.9869 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable housing, 3000680, Phoenix Contact

Cable housing, pitch: 16.4 mm, length: 21 mm, width: 16.4 mm, height: 52.3 mm, number of positions: 2, color: gray.

Features

  • Robust cable housing for strain relief on connecting cables
  • Can be aligned without any loss of pitch
  • Additional scope for marking plugs
Technical specifications
Accessory Type Kabelgehäuse
Logistics
Country of origin PL
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes