3000682 | Phoenix Contact
Connector housing for CLIPLINE COMBI series, 3000682
Unit Price (€ / pc.)
4.2602 € *
Available: 0 pcs.
Available in 10 days: 25 pcs.
Leadtime: 2 Weeks **
Total Price:
4.26 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2602 €
10 pcs.
3.9151 €
50 pcs.
3.5700 €
100 pcs.
3.2011 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable housing, 3000682, Phoenix Contact
Cable housing, pitch: 32.8 mm, length: 21 mm, width: 32.8 mm, height: 52.3 mm, number of positions: 4, color: gray.
Features
- Robust cable housing for strain relief on connecting cables
- Can be aligned without any loss of pitch
- Additional scope for marking plugs
Technical specifications
Suitable for | Serie CLIPLINE COMBI | |
Accessory Type | Kabelgehäuse |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |