3209507 | Phoenix Contact
Connector housing for series CLIPLINE PP-H, 3209507
Unit Price (€ / pc.)
3.0107 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0107 €
10 pcs.
2.7727 €
50 pcs.
2.5228 €
100 pcs.
2.2610 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable housing, 3209507, Phoenix Contact
Cable housing, pitch: 46.8 mm, length: 19.9 mm, width: 46.8 mm, height: 36.8 mm, number of positions: 9, color: gray.
Features
- Robust cable housing for strain relief on connecting cables
- Can be aligned without any loss of pitch
- Additional scope for marking plugs
Technical specifications
Suitable for | Serie CLIPLINE PP-H | |
Accessory Type | Kabelgehäuse |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |