3209691 | Phoenix Contact
Connector housing for series CLIPLINE PP-H, 3209691
Unit Price (€ / pc.)
1.8921 € *
Available: 0 pcs.
Available in 10 days: 208 pcs.
Leadtime: 1 Week **
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
10 pcs.
1.7374 €
50 pcs.
1.5827 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable housing, 3209691, Phoenix Contact
Cable housing, pitch: 10.4 mm, length: 19.9 mm, width: 10.4 mm, height: 36.8 mm, number of positions: 2, color: gray.
Features
- Robust cable housing for strain relief on connecting cables
- Can be aligned without any loss of pitch
- Additional scope for marking plugs
Technical specifications
Geeignet für | Serie CLIPLINE PP-H | |
Zubehörart | Kabelgehäuse |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |