3209785 | Phoenix Contact

Connector housing for series CLIPLINE PP-H, 3209785

Order No.: 60P2026
EAN: 4046356366991
MPN:
3209785
PH 2,5/12
Series: pH
3209785 Phoenix Contact Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
3.5819 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
10 pcs.
3.2844 €
50 pcs.
2.9988 €
100 pcs.
2.6894 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable housing, 3209785, Phoenix Contact

Cable housing, pitch: 62.4 mm, length: 19.9 mm, width: 62.4 mm, height: 36.8 mm, number of positions: 12, color: gray.

Features

  • Robust cable housing for strain relief on connecting cables
  • Can be aligned without any loss of pitch
  • Additional scope for marking plugs
Technical specifications
Suitable for Serie CLIPLINE PP-H
Accessory Type Kabelgehäuse
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes