3209808 | Phoenix Contact

Connector housing for series CLIPLINE PP-H, 3209808

Order No.: 60P2028
EAN: 4046356367011
MPN:
3209808
PH 2,5/14
Series: pH
3209808 Phoenix Contact Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
3.8318 € *
Available: 0 pcs.
Available in 10 days: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
3.83 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8318 €
10 pcs.
3.5224 €
50 pcs.
3.2011 €
100 pcs.
2.8798 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable housing, 3209808, Phoenix Contact

Cable housing, pitch: 72.8 mm, length: 19.9 mm, width: 72.8 mm, height: 36.8 mm, number of positions: 14, color: gray.

Features

  • Robust cable housing for strain relief on connecting cables
  • Can be aligned without any loss of pitch
  • Additional scope for marking plugs
Technical specifications
Suitable for Serie CLIPLINE PP-H
Accessory Type Kabelgehäuse
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes