3212769 | Phoenix Contact
Connector housing for CLIPLINE PP-H and PPC series, 3212769
Unit Price (€ / pc.)
1.9754 € *
Available: 0 pcs.
Available in 10 days: 130 pcs.
Leadtime: 1 Week **
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
10 pcs.
1.8207 €
50 pcs.
1.6541 €
100 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable housing, 3212769, Phoenix Contact
Cable housing, pitch: 14 mm, length: 19.9 mm, width: 14 mm, height: 36.8 mm, number of positions: 4, color: gray.
Features
- Robust cable housing for strain relief on connecting cables
- Can be aligned without any loss of pitch
- Additional scope for marking plugs
Technical specifications
Geeignet für | Serie CLIPLINE PP-H und PPC | |
Zubehörart | Kabelgehäuse |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |