3212798 | Phoenix Contact

Connector housing for CLIPLINE PP-H and PPC series, 3212798

Order No.: 60P2013
EAN: 4046356573559
MPN:
3212798
PH 1,5/S/7
Series: pH
3212798 Phoenix Contact Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
2.3086 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.1182 €
50 pcs.
1.9278 €
100 pcs.
1.7374 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable housing, 3212798, Phoenix Contact

Cable housing, pitch: 24.5 mm, length: 19.9 mm, width: 24.5 mm, height: 36.8 mm, number of positions: 7, color: gray.

Features

  • Robust cable housing for strain relief on connecting cables
  • Can be aligned without any loss of pitch
  • Additional scope for marking plugs
Technical specifications
Geeignet für Serie CLIPLINE PP-H und PPC
Zubehörart Kabelgehäuse
Logistics
Ursprungsland PL
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes