3212811 | Phoenix Contact
Connector housing for CLIPLINE PP-H and PPC series, 3212811
Unit Price (€ / pc.)
2.6656 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6656 €
10 pcs.
2.4514 €
50 pcs.
2.2372 €
100 pcs.
2.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable housing, 3212811, Phoenix Contact
Cable housing, pitch: 31.5 mm, length: 19.9 mm, width: 31.5 mm, height: 36.8 mm, number of positions: 9, color: gray.
Features
- Robust cable housing for strain relief on connecting cables
- Can be aligned without any loss of pitch
- Additional scope for marking plugs
Technical specifications
Geeignet für | Serie CLIPLINE PP-H und PPC | |
Zubehörart | Kabelgehäuse |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |