3212879 | Phoenix Contact

Connector housing for CLIPLINE PP-H and PPC series, 3212879

Order No.: 60P2008
EAN: 4046356573641
MPN:
3212879
PH 1,5/S/15
Series: pH
3212879 Phoenix Contact Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
3.4986 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.2130 €
50 pcs.
2.9274 €
100 pcs.
2.6299 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable housing, 3212879, Phoenix Contact

Cable housing, pitch: 52.5 mm, length: 19.9 mm, width: 52.5 mm, height: 36.8 mm, number of positions: 15, color: gray.

Features

  • Robust cable housing for strain relief on connecting cables
  • Can be aligned without any loss of pitch
  • Additional scope for marking plugs
Technical specifications
Geeignet für Serie CLIPLINE PP-H und PPC
Zubehörart Kabelgehäuse
Logistics
Ursprungsland PL
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes