1076858 | Phoenix Contact

Buffer module, double layer capacitors, 24 VDC/20 A/16 kJ, for power supply, 1076858

Order No.: 64P3421
EAN: 4055626785813
MPN:
1076858
QUINT4-CAP/24DC/20/16KJ/EC
Series: QUINT
1076858 Phoenix Contact Accessories for power supplies Image 1
1076858 Phoenix Contact Accessories for power supplies Image 2
1076858 Phoenix Contact Accessories for power supplies Image 3
Image may differ
Unit Price (€ / pc.)
981.5715 € *
Available: 0 pcs.
Available in 10 days: 306 pcs.
Leadtime: 2 Weeks **
Total Price:
981.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
981.5715 €

Capacity module, 1076858, Phoenix Contact

QUINT capacity module, with maintenance-free energy storage based on double-layer capacitor, DIN rail mounting, input: 24 V DC, output: 24 V DC / 20 A / 16 kJ incl. mounted UTA 107 universal DIN rail adapter.

Technical specifications
Accessory Type Puffermodul
Version Doppelschichtkondensatoren, 24 VDC/20 A/16 kJ
Suitable for Stromversorgung
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No