1076860 | Phoenix Contact
Buffer module, double layer capacitors, 24 VDC/20 A/16 kJ, for power supply, 1076860
Unit Price (€ / pc.)
968.9932 € *
Available: 0 pcs.
Available in 10 days: 396 pcs.
Leadtime: 2 Weeks **
Capacity module, 1076860, Phoenix Contact
QUINT capacity module, with maintenance-free energy storage based on double-layer capacitor, DIN rail mounting, input: 24 V DC, output: 24 V DC / 20 A / 16 kJ incl. mounted UTA 107 universal DIN rail adapter.
Technical specifications
Accessory Type | Puffermodul | |
Version | Doppelschichtkondensatoren, 24 VDC/20 A/16 kJ | |
Suitable for | Stromversorgung |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |