1088206 | Phoenix Contact

Redundancy module, 12-24 VDC, 2 x 10 A (1 x 20 A), for power supply, 1088206

Order No.: 64P3430
EAN: 4055626887395
MPN:
1088206
QUINT4-ORING/12-24DC/2X10/2X10
Series: QUINT
1088206 Phoenix Contact Accessories for power supplies Image 1
1088206 Phoenix Contact Accessories for power supplies Image 2
1088206 Phoenix Contact Accessories for power supplies Image 3
Image may differ
Unit Price (€ / pc.)
167.79 € *
Available: 0 pcs.
Available in 10 days: 298 pcs.
Leadtime: 2 Weeks **
Total Price:
167.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
167.79 €

Redundancy module, 1088206, Phoenix Contact

Active redundancy module QUINT ORING with decoupling MOSFET, ACB Technology, DIN rail mounting, 12 V DC ... 24 V DC, 2x 10 A, 2x 10 A.

Features

  • Service life of the redundant solution is doubled, thanks to uniform distribution of the load
  • Save energy
  • Permanent monitoring of redundancy
  • Consistent redundancy up to the load
Technical specifications
Accessory Type Redundanzmodul
Version 12-24 VDC, 2 x 10 A (1 x 20 A)
Suitable for Stromversorgung
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No