2320157 | Phoenix Contact
Redundancy module, 12-24 VDC, 2 x 20 A (1 x 40 A), for power supply, 2320157
Unit Price (€ / pc.)
130.90 € *
Available: 0 pcs.
Available in 10 days: 17 pcs.
Leadtime: 2 Weeks **
Redundancy module, 2320157, Phoenix Contact
DIN rail diode module 12-24 V DC/2x20 A or 1x40 A. Uniform redundancy up to the consumer.
Features
- Flexible
- Rugged design
- Consistent redundancy up to the load
Technical specifications
Accessory Type | Redundanzmodul | |
Version | 12-24 VDC, 2 x 20 A (1 x 40 A) | |
Suitable for | Stromversorgung |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |