2320186 | Phoenix Contact
Redundancy module, 24 VDC, 40 A, for power supply, 2320186
Unit Price (€ / pc.)
240.38 € *
Available: 0 pcs.
Available in 10 days: 2,651 pcs.
Leadtime: 2 Weeks **
Redundancy module, 2320186, Phoenix Contact
Active QUINT redundancy module for DIN rail mounting with ACB (Auto Current Balancing) Technology and monitoring functions, input: 24 V DC/2x 20 A, output: 24 V DC/1 x 40 A, including mounted UTA 107/30 universal DIN rail adapter.
Features
- Service life of the redundant solution is doubled, thanks to uniform distribution of the load
- Save energy
- Permanent monitoring of redundancy
- Consistent redundancy up to the load
Technical specifications
Accessory Type | Redundanzmodul | |
Version | 24 VDC, 40 A | |
Suitable for | Stromversorgung |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |