2320393 | Phoenix Contact
Buffer module, 24 VDC, 40 A, for power supply, 2320393
Unit Price (€ / pc.)
401.03 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Buffer module, 2320393, Phoenix Contact
QUINT buffer module with maintenance-free capacitor-based energy storage for DIN rail mounting, decoupled input: 24 V DC, decoupled output: 24 V DC/40 A, with integrated SFB (Selective Fuse Breaking) Technology, including mounted UTA 107 universal DIN rail adapter.
Features
- Longer buffer time, thanks to integrated decoupling function
- Robust due to reliable supply at temperatures from -25°C to +80°C
- Saves space: electronic switchover unit and energy storage in the same housing
- Flexible - supports operation in auto mode as well as manual adjustment
Technical specifications
Accessory Type | Puffermodul | |
Version | 24 VDC, 40 A | |
Suitable for | Stromversorgung |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |