2320571 | Phoenix Contact
Buffer module, double layer capacitors, 24 VDC/10 A/8 kJ, for power supply, 2320571
Unit Price (€ / pc.)
480.76 € *
Available: 0 pcs.
Available in 10 days: 359 pcs.
Leadtime: 2 Weeks **
Capacity module, 2320571, Phoenix Contact
The maintenance-free QUINT CAP capacity module is ideal for cyclical failures lasting up to 30 seconds. It combines an electronic switch-over unit and maintenance-free, capacitor-based energy storage in the same housing. The USB interface makes it convenient to shut down your PC.
Features
- Convenient shutdown of PCs
- Maintenance-free with a long service life
- Space savings, thanks to the compact design
- Long buffer time, thanks to high memory capacity
- Lockable USB interface for connecting to industrial PCs, for example
Technical specifications
Accessory Type | Puffermodul | |
Version | Doppelschichtkondensatoren, 24 VDC/10 A/8 kJ | |
Suitable for | Stromversorgung |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |