2907752 | Phoenix Contact

Redundancy module, 12-24 VDC, 40 A, for power supply, 2907752

Order No.: 64P3427
EAN: 4055626231907
MPN:
2907752
QUINT4-S-ORING/12-24DC/1X40
Series: QUINT
2907752 Phoenix Contact Accessories for power supplies Image 1
2907752 Phoenix Contact Accessories for power supplies Image 2
2907752 Phoenix Contact Accessories for power supplies Image 3
Image may differ
Unit Price (€ / pc.)
111.86 € *
Available: 0 pcs.
Available in 10 days: 988 pcs.
Leadtime: 2 Weeks **
Total Price:
111.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
111.86 €

Redundancy module, 2907752, Phoenix Contact

Active QUINT single redundancy module for DIN rail mounting, input: 12 V DC ... 24 V DC, output: 12 V DC ... 24 V DC / 1 x 40 A, incl. mounted UTA 107/30 universal DIN rail adapter.

Features

  • Consistent redundancy up to the load
  • Input voltage and decoupling section monitored on a permanent basis
  • Save energy by decoupling with MOSFET
Technical specifications
Accessory Type Redundanzmodul
Version 12-24 VDC, 40 A
Suitable for Stromversorgung
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No