2907753 | Phoenix Contact

Redundancy module, 12-24 VDC, 40 A, for power supply, 2907753

Order No.: 64P3435
EAN: 4055626231914
MPN:
2907753
QUINT4-S-ORING/12-24DC/1X40/+
Series: QUINT
2907753 Phoenix Contact Accessories for power supplies Image 1
2907753 Phoenix Contact Accessories for power supplies Image 2
2907753 Phoenix Contact Accessories for power supplies Image 3
Image may differ
Unit Price (€ / pc.)
148.75 € *
Available: 0 pcs.
Available in 10 days: 2,361 pcs.
Leadtime: 2 Weeks **
Total Price:
148.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
148.75 €

Redundancy module, 2907753, Phoenix Contact

Active QUINT single redundancy module for DIN rail mounting, protective coating, input: 12 V DC ... 24 V DC, output: 12 V DC ... 24 V DC / 1 x 40 A, integrated surge protection <28.8 V DC, incl. mounted UTA 107/30 universal DIN rail adapter.

Features

  • Consistent redundancy up to the load
  • Input voltage and decoupling section monitored on a permanent basis
  • Save energy by decoupling with MOSFET
  • Protection against surge voltages in excess of 30 V DC at the output
Technical specifications
Accessory Type Redundanzmodul
Version 12-24 VDC, 40 A
Suitable for Stromversorgung
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No