2907913 | Phoenix Contact

Buffer module, 24 VDC, 20 A, for power supply, 2907913

Order No.: 64P3424
EAN: 4055626309040
MPN:
2907913
QUINT4-BUFFER/24DC/20
Series: QUINT
2907913 Phoenix Contact Accessories for power supplies
Image may differ
Unit Price (€ / pc.)
235.62 € *
Available in 5 Days: 758 pcs. - if ordered today
Total Price:
235.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
235.62 €

Buffer module, 2907913, Phoenix Contact

QUINT buffer module with maintenance-free capacitor-based energy storage for DIN rail mounting, input: 24 V DC, output: 24 V DC/20 A, including mounted UTA 107 universal DIN rail adapter.

Features

  • Space savings, thanks to the compact design
  • Maintenance-free due to electrolytic capacitors
  • Thanks to soft start, can also be used with power supplies in the low power range
Technical specifications
Filter Property Value
Product type buffer module
Version 24 VDC, 20 A
Suitable for power supply
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes