2908283 | Phoenix Contact

Buffer module, 24 VDC, 40 A, for power supply, 2908283

Order No.: 64P3425
EAN: 4055626309200
MPN:
2908283
QUINT4-BUFFER/24DC/40
Series: QUINT
2908283 Phoenix Contact Accessories for power supplies
Image may differ
Unit Price (€ / pc.)
279.65 € *
Available: 0 pcs.
Available in 10 days: 687 pcs.
Leadtime: 2 Weeks **
Total Price:
279.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
279.65 €

Buffer module, 2908283, Phoenix Contact

QUINT buffer module with maintenance-free capacitor-based energy storage for DIN rail mounting, input: 24 V DC, output: 24 V DC/40 A, including mounted UTA 107 universal DIN rail adapter.

Features

  • Space savings, thanks to the compact design
  • Maintenance-free due to electrolytic capacitors
  • Thanks to soft start, can also be used with power supplies in the low power range
Technical specifications
Accessory Type Puffermodul
Version 24 VDC, 40 A
Suitable for Stromversorgung
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No