2700136 | Phoenix Contact
Buzzer element, 3.5 kHz, 85 dB, 24 V AC/DC, 25 mA, black, 2700136
Unit Price (€ / pc.)
87.6792 € *
Available: 0 pcs.
Available in 10 days: 85 pcs.
Leadtime: 2 Weeks **
Acoustic element, 2700136, Phoenix Contact
Buzzer element, continuous/pulse tone, 24 V AC/DC, max. 85 dB(A), black.
Features
- Multi-tone siren signaling depending on the situation
- Tone function can be set via DIP switches
Technical specifications
Version | Summerelement | |
Installation diameter | 70 mm | |
Colour | schwarz | |
Frequency | 3,5 kHz | |
Rated current | 25 mA | |
Resonance frequency | 1.75 kHz | |
Sound pressure level | 85 db | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |