2700141 | Phoenix Contact

Siren element, 1.6-3.4 kHz, 100 dB, 12 VDC, 80 mA, black, 2700141

Order No.: 64P9452
EAN: 4046356491334
MPN:
2700141
PSD-S AE SM7-4 100DB/3
Series: PSD-S AE
2700141 Phoenix Contact Acoustic Signal Transmitters Image 1
2700141 Phoenix Contact Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
136.4216 € *
Available: 0 pcs.
Available in 10 days: 12 pcs.
Leadtime: 2 Weeks **
Total Price:
136.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
136.4216 €

Acoustic element, 2700141, Phoenix Contact

Siren element, 7 tones, 24 VDC, max. 100 dB(A), tone range over 3 signal lines, black.

Features

  • Multi-tone siren signaling depending on the situation
  • Remote control of tone selection via three signal cables
  • Adjustable volume
  • Minimum volume of 86 dB(A)
Technical specifications
Version Sirenenelement
Installation diameter 70 mm
Colour schwarz
Frequency 1,6-3,4 kHz
Rated current 80 mA
Resonance frequency 3.4 kHz
Sound pressure level 100 db
Voltage 12 VDC
Logistics
Country of origin DE
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No