1035429 | Phoenix Contact
I/O module for Axioline F station, Inputs: 2, (W x H x D) 35 x 126.1 x 54 mm, 1035429
Unit Price (€ / pc.)
517.0074 € *
Available: 0 pcs.
Available in 10 days: 23 pcs.
Leadtime: 2 Weeks **
Analog module, 1035429, Phoenix Contact
Axioline F, Analog I/O module, Analog inputs: 2, 0 to 5 V, -5 to 5 V, 0 to 10 V, -10 to 10 V, 0 to 20 mA, 4 to 20 mA, -20 to 20 mA, Connection technology: 2-conductor, Analog outputs: 2 to 5 V, -5 to 5 V, 0 to 10 V, -10 to 10 V, 0 to 20 mA, 4 to 20 mA, -20 to 20 mA, Connection technology: 2-conductor, Transmission speed in the local bus: 100 Mbps, Extreme conditions version, Degree of protection: IP20, including bus base module and Axioline F connectors.
Features
- 2 analog differential input channels
- 2 analog outputs
- Process data update < 150 µs
- Device rating plate stored
Technical specifications
Number of analogue inputs | 2 | |
Version | Analogmodul | |
Width | 35 mm | |
Suitable for | Axioline F station | |
Height | 126.1 mm | |
Assembly | DIN-Schiene | |
Depth | 54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |