2688077 | Phoenix Contact
I/O module for Axioline F station, Inputs: 8, (W x H x D) 53.6 x 126.1 x 54 mm, 2688077
Unit Price (€ / pc.)
572.0092 € *
Available: 0 pcs.
Available in 10 days: 812 pcs.
Leadtime: 2 Weeks **
Temperature module, 2688077, Phoenix Contact
Axioline F, Temperature recording module, Analog inputs: 8 (for resistance temperature detectors), Connection technology: 2-, 3-, 4-conductor (shielded), Transmission speed in the local bus: 100 Mbps, Degree of protection: IP20, including bus base module and Axioline F connectors.
Features
- 8 analog input channels for the connection of resistance temperature detectors (RTD)
- 500 Ω and 5 kΩ linear inputs
- Connection of sensors in 2-, 3-, and 4-conductor technology
- Integrated, digital sensor linearization
- Standardized measured value representation directly in °C, °F or Ω
- Measured value display in 16-bit format or floating point format
- Programmable filters
- Short-circuit protected inputs
- Temperature stability
- Very high level of noise immunity
- Low noise emission
- Installation monitoring by means of “Channel scout” function
- Device rating plate stored
Technical specifications
Number of analogue inputs | 8 | |
Version | Temperaturmodul | |
Width | 53.6 mm | |
Suitable for | Axioline F station | |
Height | 126.1 mm | |
Assembly | DIN-Schiene | |
Depth | 54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |