2688080 | Phoenix Contact

I/O module for Axioline F station, Outputs: 8, (W x H x D) 53.6 x 126.1 x 54 mm, 2688080

Order No.: 64P8438
EAN: 4046356501446
MPN:
2688080
AXL F AO8 1F
Series: Axioline F
2688080 Phoenix Contact Analog Modules
Image may differ
Unit Price (€ / pc.)
597.2729 € *
Available: 0 pcs.
Available in 10 days: 93 pcs.
Leadtime: 2 Weeks **
Total Price:
597.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
597.2729 €

Analog module, 2688080, Phoenix Contact

Axioline F, Analog output module, Analog outputs: 8, 0 to 5 V, -5 to 5 V, 0 to 10 V, -10 to 10 V, 0 to 20 mA, 4 to 20 mA, -20 to 20 mA, Connection technology: 2-conductor, Transmission speed in the local bus: 100 Mbps, Degree of protection: IP20, including bus base module and Axioline F connectors.

Features

  • 8 analog, bipolar input channels for the connection of either voltage or current signals
  • Short-circuit-proof outputs
  • Device rating plate stored
  • Safe analog value processing with SAFE AI and other components
Technical specifications
Number of analogue outputs 8
Version Analogmodul
Width 53.6 mm
Suitable for Axioline F station
Height 126.1 mm
Assembly DIN-Schiene
Depth 54 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei