2688491 | Phoenix Contact
I/O module for Axioline F station, Inputs: 4, (W x H x D) 35 x 126.1 x 54 mm, 2688491
Unit Price (€ / pc.)
393.7472 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Analog module, 2688491, Phoenix Contact
Axioline F, Analog input module, Analog inputs: 4, 0 to 20 mA, 4 to 20 mA, -20 to 20 mA, Connection technology: 2-, 3-, 4-conductor, Transmission speed in the local bus: 100 Mbps, integrated sensor supply, Degree of protection: IP20, including bus base module and Axioline F connectors.
Features
- 4 analog, bipolar input channels for the connection of current signals
- Simultaneous scanning of all channels by means of simultaneous sampling
- High crosstalk attenuation between the channels, thanks to separate signal paths
- Particularly robust against electromagnetic interference
- Device rating plate stored
Technical specifications
Number of analogue inputs | 4 | |
Version | Analogmodul | |
Width | 35 mm | |
Suitable for | Axioline F station | |
Height | 126.1 mm | |
Assembly | DIN-Schiene | |
Depth | 54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |