2688501 | Phoenix Contact

I/O module for Axioline F station, Inputs: 4, (W x H x D) 35 x 126.1 x 54 mm, 2688501

Order No.: 64P8431
EAN: 4046356744232
MPN:
2688501
AXL F AI4 U 1H
Series: Axioline F
Phoenix Contact
2688501 Phoenix Contact Analog Modules
Image may differ
Unit Price (€ / pc.)
393.7472 € *
Available: 0 pcs.
Available in 10 days: 227 pcs.
Leadtime: 1 Week **
Total Price:
393.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
393.7472 €

Analog module, 2688501, Phoenix Contact

Axioline F, Analog input module, Analog inputs: 4, 0 to 5 V, -5 to 5 V, 0 to 10 V, -10 to 10 V, Connection technology: 2-, 3-, 4-conductor, Transmission speed in the local bus: 100 Mbps, integrated sensor supply, Degree of protection: IP20, including bus base module and Axioline F connectors.

Features

  • 4 analog, bipolar input channels for the connection of current signals
  • Simultaneous scanning of all channels by means of simultaneous sampling
  • High crosstalk attenuation between the channels, thanks to separate signal paths
  • Particularly robust against electromagnetic interference
  • Device rating plate stored
Technical specifications
Number of analogue inputs 4
Version analog module
Width 35 mm
Suitable for Axioline F station
Height 126.1 mm
Assembly DIN rail
Depth 54 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead