2688527 | Phoenix Contact
I/O module for Axioline F station, Outputs: 4, (W x H x D) 35 x 126.1 x 54 mm, 2688527
Unit Price (€ / pc.)
408.5746 € *
Available: 0 pcs.
Available in 10 days: 89 pcs.
Leadtime: 2 Weeks **
Analog module, 2688527, Phoenix Contact
Axioline F, Analog output module, Analog outputs: 4, 0 to 5 V, -5 to 5 V, 0 to 10 V, -10 to 10 V, 0 to 20 mA, 4 to 20 mA, Connection technology: 2-conductor, Transmission speed in the local bus: 100 Mbps, Degree of protection: IP20, including bus base module and Axioline F connectors.
Features
- 8 analog, bipolar input channels for the connection of either voltage or current signals
- Bipolar voltage outputs, unipolar current outputs
- Short-circuit-proof outputs
- No derating in all ranges
- Short signal rise times
- Driving of high loads
- Device rating plate stored
Technical specifications
Number of analogue outputs | 4 | |
Version | Analogmodul | |
Width | 35 mm | |
Suitable for | Axioline F station | |
Height | 126.1 mm | |
Assembly | DIN-Schiene | |
Depth | 54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |